HARTING09034962824Blackplane del conector
Conn Backplane F 96 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 500 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
The Harting 09-03-496-2824 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This F connector has 96 contacts that are plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

