HARTING09032966852Blackplane del conector

Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box

Think of Harting's din 41612 09032966852 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep. It uses the press fit termination method. 09032966852 is housed in gray polybutylene terephthalate. This backplane connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    10 semanas
    • Price: $8.296
    1. 1+$8.296
    2. 500+$7.934

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.