| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shroud | |
| Connector Backplane | |
| Straight | |
| 95.5 | |
| 10.5 | |
| 13.05 |
Ideal for any connection for wires this shroud 09030009966 connector accessory manufactured from Harting will help make a strong connection. It has a straight body orientation. This product is 95.5 mm long, 13.05 mm tall and 10.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

