HARTING09030009913Accesorios del conector
Connector Accessories Locking Lever Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| Connector Headers and PCB Receptacles | |
| Thermoplastic | |
| 10.3 | |
| 7 | |
| 18.25 |
With this locking lever 09030009913 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This product is 10.3 mm long, 18.25 mm tall and 7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

