HARTING09030006240Contacto del conector
Contact SKT Solder Cup ST Cable Mount har-modular® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Machined Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 2800V | |
| Bag | |
| 18.6 | |
| har-modular® | |
| Cable Mount |
This 09030006240 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Power connector. It uses the solder cup termination method. This product is 18.6 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

