Molex0901420040Carcaza de cables discretos de conector
Conn Housing F 40 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901420040
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 40 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| -55 | |
| 105 | |
| Bag | |
| 2.7 | |
| 50.8 | |
| 7.72 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
Use this 0901420040 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 40 F contacts. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 3 A/contact. This product is 50.8 mm long, 7.72 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. 0901420040 is housed in black polyphenylene oxide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

