Molex0901361207Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray
Other Part Names : 901361207
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 1.132 | |
| 18.97 | |
| 7.21 | |
| 10.9 | |
| C-Grid III | |
| Through Hole |
Mounting this shrouded 0901361207 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 7 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 18.97 mm long, 10.9 mm tall and 7.21 mm deep. This connector has an operating temperature of -55 to 125 °C. 0901361207 is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
