Molex0901310126Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901310126
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.732 | |
| 15.24 | |
| 5.08 | |
| 9.25 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 0901310126 connector from Molex. This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 V. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 9.25 mm tall and 5.08 mm deep. 0901310126 is housed in black polyester. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

