Molex0901303106Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 30 | |
| Tray | |
| 1.014 | |
| 9.96 | |
| 13.19 | |
| 9.75 | |
| C-Grid III | |
| 2.92 | |
| Through Hole |
Use this shrouded 0901303106 header connector from Molex where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of brass and plated with tin-lead over nickel. It has a maximum voltage rating of 350 VDC|350VAC. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. 0901303106 is housed in black polyester. This product is 10.34 mm long, 9.75 mm tall and 13.04 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

