Molex0901220762Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Other Part Names : 901220762
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.332 | |
| 5.08 | |
| 13.71 | |
| 6.15 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 0901220762 header connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 350 V. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 5.08 mm long, 6.15 mm tall and 13.54 mm deep. This connector has an operating temperature of -55 to 125 °C. 0901220762 is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
