Más Buscadas
JST Manufacturing08T-JWPF-VSLE-DCarcaza de cables discretos de conector
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 3 | |
| 100VDC|100VAC | |
| 800 | |
| -40 | |
| 85 | |
| Bag | |
| 11 | |
| 25.8 | |
| 12.1 | |
| Cable Mount |
This 08T-JWPF-VSLE-D discrete wire housing from JST Corporation can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 8 RCP contacts. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 3 A. 08T-JWPF-VSLE-D is housed in white polybutylene terephthalate. This product is 11 mm long, 12.1 mm tall and 25.8 mm deep. Its wire is 22-26 AWG. This rectangle connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

