Molex0894858003Connector USB
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Other Part Names : 894858003
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| 1/Contact | |
| 750VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Steel | |
| Tin Over Nickel | |
| 0 | |
| 50 | |
| Tray | |
| 2.261 | |
| 7.5 | |
| 14 | |
| 14.45 | |
| Through Hole |
Use the usb type a 0894858003 audio and video connector from Molex for your design to run audio and video. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 1.4 mm. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 750 VAC. 0894858003 is housed in nylon. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 7.5 mm long, 14.45 mm tall and 14 mm deep. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C. Its 4 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

