Molex0879700001Conector SCSI
Conn SAS RCP 15Power/7Signal/7SCSI POS 1.27mm Solder ST Thru-Hole 29 Terminal 1 Port Tray
Other Part Names : 879700001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SAS | |
| RCP | |
| 29 | |
| 15Power/7Signal/7SCSI | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 30V | |
| 1000 | |
| 30 | |
| 0 | |
| 55 | |
| 500 | |
| Tray | |
| 1.69 | |
| 42.73 | |
| 8.5 | |
| 9.85 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 0879700001 SCSI connector from 0879700001 in order to interface with each other. This RCP connector's 15 power / 7signal/7scsi contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. 0879700001 is housed in liquid crystal polymer. This component will be shipped in tray format. Its 29 terminals use the solder termination method. This SCSI connector has an operating temperature range of 0 °C to 55 °C. This product is 42.73 mm long, 9.85 mm tall and 8.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

