Molex0878341011Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Other Part Names : 878341011
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| -55 | |
| 120 | |
| Tray | |
| 1.769 | |
| 20.32 | |
| 8.89 | |
| 9.27 | |
| C-Grid | |
| Contact Plating Thickness | 0.127um |
| 3.43 | |
| Through Hole |
Molex's shrouded 0878341011 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 250 VDC. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -55 to 120 °C. 0878341011 is housed in beige nylon 4/6. This product is 20.32 mm long, 9.27 mm tall and 8.89 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

