Molex0878326922Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
Other Part Names : 878326922
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tape and Reel | |
| 1.932 | |
| 42.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Contact Plating Thickness | 0.381um |
| Surface Mount |
Thanks to Molex's shrouded 0878326922 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 0878326922 is housed in black nylon. This product is 42.65 mm long, 7.6 mm tall and 6.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

