Molex0878324420Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 44 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Support physical configuration options for jumper posts by mounting this shrouded 0878324420 header connector from Molex. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 125 V. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 46.65 mm long, 7.6 mm tall and 6.3 mm deep. 0878324420 is housed in black nylon 4/6. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1100
  • Manufacturer Lead Time:
    21 semanas
    • Price: $4.896
    1. 1100+$4.896
    2. 2200+$4.749
    3. 2508+$4.384
    4. 5005+$4.034
    5. 10010+$3.796
    6. 25003+$3.568

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.