Molex0878323020Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 878323020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 1.368 | |
| 32.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.381/1.27)um |
| Surface Mount |
Mount this shrouded 0878323020 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 125 V. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 0878323020 is housed in black nylon 4/6. This product is 32.65 mm long, 7.6 mm tall and 6.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

