Molex0877600816Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 2/Contact | |
| 125V | |
| -55 | |
| 105 | |
| Tray | |
| 0.327 | |
| 8 | |
| 8 | |
| 4.3 | |
| Milli-Grid | |
| Through Hole |
Look no further than the unshrouded 0877600816 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0877600816 is housed in black polychlorinated terphenyl. This product is 8 mm long, 4.3 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

