Molex0877594014Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 877594014
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 60 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.977 | |
| 39.9 | |
| 4 | |
| 6.5 | |
| Milli-Grid | |
| Surface Mount |
Mounting this board to board 0877594014 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 125 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 39.9 mm long, 6.5 mm tall and 4 mm deep. 0877594014 is housed in black nylon. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
