Molex0877581216Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Other Part Names : 877581216

Use this unshrouded 0877581216 header connector from Molex where IDC ribbon cables are used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 11.9 mm long, 5.5 mm tall and 4 mm deep. 0877581216 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $1.0552
    1. 1000+$1.0552
    2. 2000+$1.0447
    3. 3000+$1.0342
    4. 8000+$1.0239
    5. 20000+$0.7082
    6. 40000+$0.6606

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.