Molex0877580217Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Other Part Names : 877580217

Safety is an important concern when designing electronic devices. Molex's unshrouded 0877580217 header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. 0877580217 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. This product is 4 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 30000
  • Manufacturer Lead Time:
    34 semanas
    • Price: $0.1825
    1. 1+$0.1825
    2. 80000+$0.1670
    3. 200000+$0.1666
    4. 400000+$0.1650
    5. 1000000+$0.1608

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.