Molex0875684093Cabezales del conector y receptáculos PCB

Conn IDC Connector F 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray

Other Part Names : 875684093

Use this idc connector 0875684093 header connector from Molex where IDC ribbon cables are used. This RCP connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -20 to 85 °C. 0875684093 is housed in black glass filled polybutylene terephthalate. This product is 46.65 mm long, 11.4 mm tall and 5.87 mm deep. It uses the idt termination method.

No Stock Available

Quantity Increments of 1 Minimum 19600
  • Manufacturer Lead Time:
    26 semanas
    • Price: $3.156
    1. 10000+$3.156

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.