Molex0874390900Carcaza de cables discretos de conector
Conn Housing F 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 9 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 10 | |
| Bag | |
| 0.12745 | |
| 14.6 | |
| 3.35 | |
| 6.2 | |
| Pico-SPOX™ | |
| Cable Mount |
Thanks to Molex's 0874390900 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 9 F contacts. This is a 1-row connector. Its pitch is 1.5 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. 0874390900 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 3.35 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

