Molex0874370743Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.346 | |
| 11.8 | |
| 6 | |
| 5.75 | |
| Pico-SPOX | |
| Surface Mount |
Mounting this shrouded 0874370743 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 7 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. Its pitch is 1.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 11.8 mm long, 5.75 mm tall and 6 mm deep. This connector has an operating temperature of -55 to 105 °C. 0874370743 is housed in beige nylon.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

