Molex0873814417Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 44 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 873814417
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1.9/Contact | |
| 125V | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 1.089 | |
| 44 | |
| 6.2 | |
| 4 | |
| Milli-Grid | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's socket strip 0873814417 header connector helps protect your equipment from accidental shortages. This RCP connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 0873814417 is housed in black high temperature thermoplastic. This product is 44 mm long, 4 mm tall and 6.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

