ITT Corporation086-0068-000Conector circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

By using this 086-0068-000 connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1,748 piezas: Se puede enviar en 2 días

    Total$7.23Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      China
      • In Stock: 1,748 piezas
      • Price: $7.225

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.