Molex0855135113Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 1250 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.6 | |
| 15.24 | |
| 19.48 | |
| 12.7 | |
| Surface Mount |
A secure connection has never been easier to retain with this rj-45 0855135113 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of copper alloy and plated with gold|gold over palladium nickel. Its pitch is 1.27 mm. It has a female type gender. It has a maximum voltage rating of 125 VDC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 0855135113 is housed in black liquid crystal polymer. This product is 15.24 mm long, 12.7 mm tall and 19.48 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

