Molex0855105118Telecomunicaciones y teléfono del conector
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 6 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.4 | |
| 13.21 | |
| 19.37 | |
| 15.7 | |
| Surface Mount |
Looking for a way to connect a telecom line? This rj-11 0855105118 telephone and telecom connector from Molex will meet and exceed your needs. This F connector's 6 contacts that are made out of copper alloy and plated with gold|gold over palladium nickel. Its pitch is 1.27 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 125 VDC. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -40 to 85 °C. 0855105118 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 13.21 mm long, 15.7 mm tall and 19.37 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

