3M08500Cintas
All-Around Autobody Sealant, 378 mL, 60 Minutes Dry Time, Synthetic Elastomer
3M™ "08500" - All-Around Autobody Sealant creates quick-drying seal on most interior and exterior automotive body joints and seams. Our medium-bodied, water-based seam sealer applies easily and adheres well to properly prepared primer and paint. It may also be smoothed to a featheredge with a wet finger to a smooth, clean appearance.
Features
- ♦ Medium-bodied, water-based sealer works well for both interior and exterior applications
- ♦ Easy-application formula adheres well to primed and painted surfaces
- ♦ Sealant allows for easy featheredging
- ♦ Water may be used for cleanup before product dries
- ♦ Quick drying allows painting in 30 minutes
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Film | |
| Polyester | |
| Acrylic | |
| Transparent|Red|Black|White|Silver | |
| 65.8 | |
| 0.05 | |
| 28 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
