Other Part Names : 847290004
| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8544.42.20.00 |
| Automotive | No |
| PPAP | No |
| Cable Length (m) | 0.8 |
| Wire Size (AWG) | 28 |
| Connector Type A | USB Type A |
| Connector Type B | USB Type A |
| Gender | F-M |
| Number of Contacts | 4 |
| Connector Orientation | Straight to Straight |
| IP Rating | IP67 |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 30VAC |
This device has a maximum current rating of 1/contact A. This has an USB to USB connector. It has an usb cable.