Molex0845110004Conector circular

Conn Circular SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port Tray

Other Part Names : 845110004

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0845110004 discrete wire housing from Molex is perfect for you! This F connector has 31 F contacts. It has a female type gender. It has a straight body orientation. This component will be shipped in tray format. This product is 41.3 mm long, 55 mm tall and 50.8 mm deep. This rectangle connector has an operating temperature of -40 to 130 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.