Molex0836129020Conector D-subminiatura
Conn Micro-D F 15 POS 0.63mm Solder RA Thru-Hole 15 Terminal 1 Port Commercial Micro-D Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 0.63 | |
| Right Angle | |
| F | |
| 1/Contact | |
| 350VAC | |
| -40 | |
| 125 | |
| 500 | |
| 2 | |
| No | |
| Tube | |
| 4.5 | |
| 23.75 | |
| 7.82 | |
| Commercial Micro-D | |
| Contact Plating Thickness | 0.38um |
| Gold | |
| Through Hole |
The commercial micro-d 0836129020 DVI connector from Molex is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DVI connector has an operating temperature of -40 to 125 °C. This product is 7.82 mm tall. Its 15 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

