Molex0836119201Conector D-subminiatura
Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| M | |
| 1/Contact | |
| 350VAC | |
| -40 | |
| 125 | |
| 500 | |
| Steel | |
| No | |
| Tube | |
| 4.44 | |
| 19.94 | |
| 15.13 | |
| 7.82 | |
| Gold | |
| Through Hole |
This commercial micro-d 0836119201 DVI connector from Molex is ideal for all your serial communication needs. Its pitch is 1.27 mm. This 2-row connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 350 VAC. This male connector has 9 contacts that are plated with gold. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DVI connector has an operating temperature of -40 to 125 °C. Its 9 terminals use the solder termination method. This product is 19.94 mm long, 7.82 mm tall and 15.13 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

