Molex0791091014Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 791091014
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tube | |
| 0.811 | |
| 30.19 | |
| 4.19 | |
| 4.65 | |
| Milli-Grid | |
| Surface Mount |
Easily mount this socket strip 0791091014 header connector from Molex onto your PCB project to support a variety of physical configuration options. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. 0791091014 is housed in black liquid crystal polymer. This product is 30.19 mm long, 4.65 mm tall and 4.19 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

