PHOENIX CONTACT0790569Accesorios del conector
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -40 | |
| 110 | |
| 2.23 | |
| 43.5 | |
| 1.5 |
Make perfect connections using this end cover 0790569 connector accessory from Phoenix Contact that will work for various wire types. It has a straight body orientation. This product is 43.5 mm long and 1.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

