PHOENIX CONTACT0790462Bloques terminales del conector
Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 36A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 36 | |
| 1000V | |
| -60 | |
| 110 | |
| 27.8 | |
| 69 | |
| 11 | |
| 57 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Phoenix Contact's 0790462 PCB terminal block will ensure strong connections between circuits. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 41 A. 0790462 is housed in polyamide. This product is 69 mm long, 57 mm tall and 11 mm deep. Its wire is 10-26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

