Molex0781710005Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 5 POS 1.2mm Solder ST Top Entry SMD Pico-EZmate T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1.2 | |
| Straight | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.03722 | |
| 7.8 | |
| 4.53 | |
| 1.45 | |
| Pico-EZmate | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0781710005 header connector from Molex. This HDR connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a header type gender. Its pitch is 1.2 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.8 mm long, 1.45 mm tall and 4.5 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. 0781710005 is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

