Molex0781191168Conector FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder ST SMD Easy-On™ T/R
Other Part Names : 781191168
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50VAC | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.231 | |
| 10.1 | |
| 3.45 | |
| 4.1 | |
| Easy-On™ | |
| Surface Mount |
Use this ffc/fpc connector 0781191168 flexible flat cable from Molex in tightly constrained electronics projects. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 0781191168 is housed in natural thermoplastic. This product is 10.1 mm long, 4.1 mm tall and 3.45 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

