Molex0761501026Blackplane del conector
Conn Daughter Card HDR 288 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Other Part Names : 761501026
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| HDR | |
| 288 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 36.207 | |
| 30.4 | |
| 37.3 | |
| 25.4 | |
| Impact™ | |
| Through Hole |
This daughter card 0761501026 backplane connector from Molex will provide an interface between devices. This HDR connector's 288 contacts that are made out of copper alloy and plated with gold over nickel. This is a 18-row connector. It has a header type gender. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. Its pitch is 1.9 mm. This device has a maximum current rating of 0.75 A/contact. This component will be shipped in tray format. It uses the press fit termination method. 0761501026 is housed in black liquid crystal polymer. This product is 30.4 mm long, 25.4 mm tall and 37.3 mm deep. This backplane connector has an operating temperature of -55 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

