Molex0760203004Blackplane del conector
Conn Daughter Card RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| RCP | |
| 56 | |
| Press Fit | |
| 3.7 | |
| Right Angle | |
| 12 | |
| 1/Contact | |
| 120VDC|120VAC | |
| 10 | |
| -55 | |
| 80 | |
| 200 | |
| Tray | |
| 9.206 | |
| 22.2 | |
| 28.6 | |
| 15.9 | |
| GbX I-Trac™ | |
| Through Hole |
The speed and size of this daughter card 0760203004 backplane connector from Molex provide a significant advantage for linking multiple small scale devices and operations. This RCP connector's 56 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This is a 7-row connector. Its pitch is 3.7 mm. It has a right angle body orientation. It has a maximum voltage rating of 120 VDC|120VAC. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 80 °C. This product is 22.2 mm long, 15.9 mm tall and 28.6 mm deep. 0760203004 is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

