Molex0760010010Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 1Power POS 3.18mm Press Fit ST Top Entry Thru-Hole EXTreme ZPower Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 1Power | |
| 2 | |
| Press Fit | |
| 3.18 | |
| Straight | |
| 6.35 | |
| 50/Contact | |
| 250V | |
| 5000 | |
| 0.25 | |
| -40 | |
| 105 | |
| 5 | |
| Tube | |
| 3.84 | |
| 16.29 | |
| 6.2 | |
| 9.8 | |
| EXTreme ZPower | |
| Contact Plating Thickness | 0.75um |
| 3.9 | |
| Through Hole |
Use the 0760010010 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 2 contacts that are made out of copper-nickel-silicon and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This connector has a single port. Its pitch is 3.18 mm. This device has a maximum current rating of 50 A/contact. 0760010010 is housed in liquid crystal polymer. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 16.29 mm long, 9.8 mm tall and 6.2 mm deep. Its 10 terminals use the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

