Molex0741640024Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 5.689 | |
| 37.85 | |
| 16.23 | |
| 10.67 | |
| C-Grid | |
| 3.3 | |
| Through Hole |
Molex brings you their shrouded 0741640024 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 37.85 mm long, 10.67 mm tall and 16.23 mm deep. It uses the solder termination method. 0741640024 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

