Molex0734153310Conector RF

Conn SMP 0Hz to 40GHz 50Ohm Solder ST SMD M Gold SMP T/R

Other Part Names : 734153310

This smp 0734153310 RF connector from Molex will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long and 4.1 mm tall with a diameter of 6 mm. It uses the solder termination method.

Import TariffMay apply to this part

8,887 piezas: Se puede enviar mañana

    Total$4.35Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2120+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      3749
      Country Of origin:
      Taiwán
         
      • Price: $4.350
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2120+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,387 piezas
      • Price: $4.350
    • (3750)

      Se puede enviar mañana

      Increment:
      3750
      Ships from:
      Estados Unidos de América
      Date Code:
      2435+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 7,500 piezas
      • Price: $2.947

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.