Molex0717193000Conector rectangular
Conn PL 200 POS 1.27mm Crimp ST Panel Mount LFH Tray
Other Part Names : 717193000
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Tray |
For all your modern day data transfer needs, this 0717193000 discrete wire housing from Molex will make a durable connection. This PL connector has 200 PL contacts. Its pitch is 1.27 mm. It has a straight body orientation. This is a 4-row connector. It has a maximum voltage rating of 40 V. It has a plug type gender. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. Its wire is 28-36 AWG. This product is 81.53 mm long, 12.54 mm tall and 10.18 mm deep. This rectangle connector has an operating temperature of -20 to 80 °C. 0717193000 is housed in black steel.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

