Molex0714390164Cabezales del conector y receptáculos PCB

Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube

Other Part Names : 714390164

This ieee 1386 0714390164 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 V. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.9 mm long, 5.3 mm tall and 6.1 mm deep. It uses the solder termination method. 0714390164 is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

Total en Stock: 1,640 piezas

Regional Inventory: 455

    Total$6.23Price for 1

    455 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2537+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 455 piezas
      • Price: $6.230
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2537+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 1,185 piezas
      • Price: $5.9401

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.