PHOENIX CONTACT0707086Bloques terminales del conector

Conn Feed-Through Terminal Block F 1 POS Screw RA Wall Mount 32A Cardboard

Create a bridge between two sides of a circuit by implementing this feed-through terminal block 0707086 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a right angle body orientation. It has a maximum voltage rating of 400 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 41 A. 0707086 is housed in polyamide. Its wire is 10-24 AWG. This product is 36.4 mm deep. It uses the screw termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.