Molex0705550074Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Other Part Names : 705550074
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 10000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 1.218 | |
| 16.53 | |
| 13.59 | |
| 7 | |
| SL | |
| Contact Plating Thickness | 0.762um |
| 3.3 | |
| Through Hole |
Mount this shrouded 0705550074 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with gold. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. This product is 16.51 mm long, 6.99 mm tall and 13.59 mm deep. 0705550074 is housed in black polyester. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

