| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Polarization Type | Center Slot/Dual Slot |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 50 |
| Packaging | Tube |
| Product Length (mm) | 10.17 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 11.81 |
| Tradename | SL |
| Contact Plating Thickness | 0.381um |
| Tail Length (mm) | 3.3 |
| Mounting | Through Hole |