PHOENIX CONTACT0700020Interruptor de potencia
Circuit Breaker Thermal 1Pole 20A 32VDC
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.20.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Thermal | |
| 1 | |
| 32VDC | |
| 20 | |
| Push to Reset | |
| -40 | |
| 85 | |
| Blade | |
| Socket | |
| 2 |
By implementing this thermal 0700020 circuit breaker from Phoenix Contact you will protect your electrical circuits from loading and shorting. This device has a current rating of 20. It has a single pole. The voltage rating is 32VDC. This part has an operating temperature range of -40 °C to 85 °C. This product is 20.3 mm long, 28 mm tall and 6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

