Grayhill07-22Botón pulsador
Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Panel Mount Faston
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.C. | |
| Threaded | |
| 10@115VAC | |
| 1000VAC | |
| 1000 | |
| <=25 | |
| Black | |
| 6.93 | |
| Panel Mount | |
| Faston | |
| 2 | |
| Thermoset Plastic | |
| Straight | |
| -40 | |
| 85 | |
| 15/32-32 | |
| 22.35 | |
| 22.35 | |
| 48.51 |
This classic 07-22 push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 10 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 07-22 push switch has a faston termination style. The maximum AC voltage rating is 220 VAC. This product is 22.35 mm long, 48.51 mm tall and 22.35 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

